RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K0BTD

DigiKey Part Number
A139941TR-ND - Tape & Reel (TR)
A139941CT-ND - Cut Tape (CT)
A139941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K0BTD
Description
RES 1 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E1K0BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,466
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.76600$37.66
25$3.49320$87.33
50$3.30020$165.01
100$3.12220$312.22
250$2.90948$727.37
500$2.76536$1,382.68
1,000$2.63581$2,635.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.30369$11,518.45
Manufacturers Standard Package