
RQ73C1E15K8BTD | |
|---|---|
DigiKey Part Number | A140271TR-ND - Tape & Reel (TR) A140271CT-ND - Cut Tape (CT) A140271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E15K8BTD |
Description | RES 15.8 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E15K8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.03000 | $40.30 |
| 25 | $3.73640 | $93.41 |
| 50 | $3.53100 | $176.55 |
| 100 | $3.34090 | $334.09 |
| 250 | $3.11328 | $778.32 |
| 500 | $2.95990 | $1,479.95 |
| 1,000 | $2.82186 | $2,821.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.23349 | $11,167.45 |

