
RQ73C1E124RBTD | |
|---|---|
DigiKey Part Number | A140103TR-ND - Tape & Reel (TR) A140103CT-ND - Cut Tape (CT) A140103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E124RBTD |
Description | RES 124 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E124RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.51920 | $87.98 |
| 50 | $3.32480 | $166.24 |
| 100 | $3.14510 | $314.51 |
| 250 | $2.93040 | $732.60 |
| 500 | $2.78546 | $1,392.73 |
| 1,000 | $2.65501 | $2,655.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.35792 | $11,789.60 |
| 10,000 | $2.27134 | $22,713.40 |
| 15,000 | $2.22568 | $33,385.20 |
| 25,000 | $2.17303 | $54,325.75 |
| 35,000 | $2.14114 | $74,939.90 |

