
RP73PF2A66K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A66K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A66K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A66K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A66K5BTDF |
Description | RES SMD 66.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A66K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.09900 | $20.99 |
| 25 | $1.95080 | $48.77 |
| 50 | $1.84120 | $92.06 |
| 100 | $1.74000 | $174.00 |
| 250 | $1.61876 | $404.69 |
| 500 | $1.53610 | $768.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56355 | $1,563.55 |
| 2,000 | $1.40372 | $2,807.44 |
| 3,000 | $1.37988 | $4,139.64 |
| 5,000 | $1.37218 | $6,860.90 |
| 7,000 | $1.36757 | $9,572.99 |
| 10,000 | $1.34615 | $13,461.50 |
| 12,000 | $1.34112 | $16,093.44 |
| 24,000 | $1.29485 | $31,076.40 |
| 25,000 | $1.29232 | $32,308.00 |

