
RP73PF2A66K5BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A66K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A66K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A66K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A66K5BTDF |
Description | RES SMD 66.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A66K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.96080 | $49.02 |
50 | $1.85080 | $92.54 |
100 | $1.74890 | $174.89 |
250 | $1.62708 | $406.77 |
500 | $1.54400 | $772.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56272 | $1,562.72 |
2,000 | $1.35071 | $2,701.42 |
3,000 | $1.34411 | $4,032.33 |
5,000 | $1.33657 | $6,682.85 |
7,000 | $1.33205 | $9,324.35 |
24,000 | $1.30151 | $31,236.24 |
25,000 | $1.29896 | $32,474.00 |