
RP73PF2A59RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A59RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A59RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A59RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A59RBTDF |
Description | RES SMD 59 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A59RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.75400 | $87.70 |
| 100 | $1.65780 | $165.78 |
| 250 | $1.54164 | $385.41 |
| 500 | $1.46266 | $731.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48868 | $1,488.68 |
| 2,000 | $1.30789 | $2,615.78 |
| 3,000 | $1.29293 | $3,878.79 |
| 5,000 | $1.27715 | $6,385.75 |
| 7,000 | $1.26433 | $8,850.31 |
| 24,000 | $1.23179 | $29,562.96 |
| 25,000 | $1.22937 | $30,734.25 |

