0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A3K09BTDF

DigiKey Part Number
1712-RP73PF2A3K09BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A3K09BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A3K09BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A3K09BTDF
Description
RES SMD 3.09K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A3K09BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.99900$19.99
25$1.85680$46.42
50$1.75400$87.70
100$1.65780$165.78
250$1.54164$385.41
500$1.46266$731.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48868$1,488.68
2,000$1.42007$2,840.14
3,000$1.38341$4,150.23
5,000$1.34074$6,703.70
7,000$1.31465$9,202.55
10,000$1.28867$12,886.70
12,000$1.27604$15,312.48
24,000$1.23179$29,562.96
25,000$1.22937$30,734.25
Manufacturers Standard Package