
RP73PF2A2K87BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A2K87BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A2K87BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A2K87BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A2K87BTDF |
Description | RES SMD 2.87K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A2K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.01000 | $20.10 |
| 25 | $1.86240 | $46.56 |
| 50 | $1.76120 | $88.06 |
| 100 | $1.66400 | $166.40 |
| 250 | $1.54752 | $386.88 |
| 500 | $1.46846 | $734.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49452 | $1,494.52 |
| 2,000 | $1.42566 | $2,851.32 |
| 3,000 | $1.38889 | $4,166.67 |
| 5,000 | $1.34604 | $6,730.20 |
| 7,000 | $1.31985 | $9,238.95 |
| 10,000 | $1.29379 | $12,937.90 |
| 12,000 | $1.28110 | $15,373.20 |
| 24,000 | $1.23669 | $29,680.56 |
| 25,000 | $1.23425 | $30,856.25 |

