0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A274RBTDF

DigiKey Part Number
1712-RP73PF2A274RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A274RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A274RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A274RBTDF
Description
RES SMD 274 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A274RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$2.06400$20.64
25$1.91240$47.81
50$1.80800$90.40
100$1.70840$170.84
250$1.58928$397.32
500$1.50802$754.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53494$1,534.94
2,000$1.35064$2,701.28
3,000$1.33979$4,019.37
5,000$1.33227$6,661.35
7,000$1.32776$9,294.32
10,000$1.31912$13,191.20
12,000$1.31621$15,794.52
24,000$1.27072$30,497.28
25,000$1.26822$31,705.50
Manufacturers Standard Package