
RP73PF2A255KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A255KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A255KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A255KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A255KBTDF |
Description | RES SMD 255K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A255KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.01000 | $20.10 |
| 25 | $1.86240 | $46.56 |
| 50 | $1.75960 | $87.98 |
| 100 | $1.66400 | $166.40 |
| 250 | $1.54752 | $386.88 |
| 500 | $1.46830 | $734.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49444 | $1,494.44 |
| 2,000 | $1.36092 | $2,721.84 |
| 3,000 | $1.34576 | $4,037.28 |
| 5,000 | $1.32973 | $6,648.65 |
| 7,000 | $1.30830 | $9,158.10 |
| 10,000 | $1.28703 | $12,870.30 |
| 12,000 | $1.28073 | $15,368.76 |
| 24,000 | $1.23658 | $29,677.92 |
| 25,000 | $1.23414 | $30,853.50 |

