
| RP73PF2A237KBTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF2A237KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A237KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A237KBTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF2A237KBTDF | 
| Description | RES SMD 237K OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 237 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF2A237KBTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $2.37400 | $23.74 | 
| 25 | $2.20280 | $55.07 | 
| 50 | $2.08040 | $104.02 | 
| 100 | $1.96700 | $196.70 | 
| 250 | $1.83044 | $457.61 | 
| 500 | $1.73744 | $868.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.76933 | $1,769.33 | 
| 2,000 | $1.68881 | $3,377.62 | 
| 3,000 | $1.64587 | $4,937.61 | 
| 5,000 | $1.59585 | $7,979.25 | 
| 7,000 | $1.56531 | $10,957.17 | 
| 10,000 | $1.53492 | $15,349.20 | 
| 12,000 | $1.52016 | $18,241.92 | 
| 24,000 | $1.46843 | $35,242.32 | 
| 25,000 | $1.46559 | $36,639.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China