
RP73PF2A1K74BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A1K74BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A1K74BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A1K74BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A1K74BTDF |
Description | RES SMD 1.74K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A1K74BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.04200 | $20.42 |
| 25 | $1.89520 | $47.38 |
| 50 | $1.79060 | $89.53 |
| 100 | $1.69260 | $169.26 |
| 250 | $1.57432 | $393.58 |
| 500 | $1.49394 | $746.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49060 | $1,490.60 |
| 2,000 | $1.36949 | $2,738.98 |
| 3,000 | $1.35428 | $4,062.84 |
| 5,000 | $1.33823 | $6,691.15 |
| 7,000 | $1.31254 | $9,187.78 |
| 10,000 | $1.28703 | $12,870.30 |
| 12,000 | $1.27769 | $15,332.28 |
| 24,000 | $1.23338 | $29,601.12 |
| 25,000 | $1.23095 | $30,773.75 |

