
RP73PF1J82R5BTDF | |
|---|---|
DigiKey Part Number | A110004TR-ND - Tape & Reel (TR) A110004CT-ND - Cut Tape (CT) A110004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J82R5BTDF |
Description | RES SMD 82.5 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J82R5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.09700 | $20.97 |
| 25 | $1.94840 | $48.71 |
| 50 | $1.84060 | $92.03 |
| 100 | $1.73940 | $173.94 |
| 250 | $1.61768 | $404.42 |
| 500 | $1.53510 | $767.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53551 | $1,535.51 |
| 2,000 | $1.25657 | $2,513.14 |
| 3,000 | $1.24181 | $3,725.43 |

