
RP73PF1J768RBTDF | |
---|---|
DigiKey Part Number | A110097TR-ND - Tape & Reel (TR) A110097CT-ND - Cut Tape (CT) A110097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J768RBTDF |
Description | RES SMD 768 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J768RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.06900 | $20.69 |
25 | $1.91800 | $47.95 |
50 | $1.81300 | $90.65 |
100 | $1.71360 | $171.36 |
250 | $1.59360 | $398.40 |
500 | $1.51214 | $756.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.48480 | $1,484.80 |
2,000 | $1.22159 | $2,443.18 |
3,000 | $1.21547 | $3,646.41 |