
RP73PF1J6K19BTDF | |
|---|---|
DigiKey Part Number  | 1712-RP73PF1J6K19BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J6K19BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J6K19BTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73PF1J6K19BTDF  | 
Description  | RES SMD 6.19K OHM 0.1% 1/6W 0603  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.19 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73PF1J6K19BTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.96600 | $19.66 | 
| 25 | $1.82080 | $45.52 | 
| 50 | $1.71980 | $85.99 | 
| 100 | $1.62520 | $162.52 | 
| 250 | $1.51160 | $377.90 | 
| 500 | $1.43426 | $717.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.45964 | $1,459.64 | 
| 2,000 | $1.39225 | $2,784.50 | 
| 3,000 | $1.35627 | $4,068.81 | 
| 5,000 | $1.31435 | $6,571.75 | 
| 7,000 | $1.28873 | $9,021.11 | 
| 10,000 | $1.26321 | $12,632.10 | 
| 12,000 | $1.25081 | $15,009.72 | 
| 24,000 | $1.20734 | $28,976.16 | 
| 25,000 | $1.20495 | $30,123.75 | 

