
RP73PF1J59RBTDF | |
|---|---|
DigiKey Part Number | A109990TR-ND - Tape & Reel (TR) A109990CT-ND - Cut Tape (CT) A109990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J59RBTDF |
Description | RES SMD 59 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J59RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.89600 | $47.40 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.69130 | $169.13 |
| 250 | $1.57296 | $393.24 |
| 500 | $1.49252 | $746.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39780 | $1,397.80 |
| 2,000 | $1.30789 | $2,615.78 |
| 3,000 | $1.27164 | $3,814.92 |
| 5,000 | $1.23474 | $6,173.70 |
| 7,000 | $1.21780 | $8,524.60 |
| 10,000 | $1.20101 | $12,010.10 |
| 12,000 | $1.16953 | $14,034.36 |
| 24,000 | $1.16282 | $27,907.68 |
| 25,000 | $1.13309 | $28,327.25 |

