
RP73PF1J57R6BTDF | |
---|---|
DigiKey Part Number | A109989TR-ND - Tape & Reel (TR) A109989CT-ND - Cut Tape (CT) A109989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J57R6BTDF |
Description | RES SMD 57.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J57R6BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.27400 | $22.74 |
25 | $2.10840 | $52.71 |
50 | $1.99040 | $99.52 |
100 | $1.88200 | $188.20 |
250 | $1.75060 | $437.65 |
500 | $1.66158 | $830.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58866 | $1,588.66 |
2,000 | $1.35071 | $2,701.42 |
3,000 | $1.33555 | $4,006.65 |
5,000 | $1.31951 | $6,597.55 |
7,000 | $1.31077 | $9,175.39 |
10,000 | $1.30214 | $13,021.40 |
12,000 | $1.28307 | $15,396.84 |
24,000 | $1.27585 | $30,620.40 |