
RP73PF1J576RBTDF | |
|---|---|
DigiKey Part Number | A110085TR-ND - Tape & Reel (TR) A110085CT-ND - Cut Tape (CT) A110085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J576RBTDF |
Description | RES SMD 576 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J576RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.90900 | $19.09 |
| 25 | $1.76880 | $44.22 |
| 50 | $1.67240 | $83.62 |
| 100 | $1.58030 | $158.03 |
| 250 | $1.46952 | $367.38 |
| 500 | $1.39412 | $697.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41436 | $1,414.36 |
| 2,000 | $1.34893 | $2,697.86 |
| 3,000 | $1.31398 | $3,941.94 |
| 5,000 | $1.27325 | $6,366.25 |
| 7,000 | $1.24836 | $8,738.52 |
| 10,000 | $1.22356 | $12,235.60 |
| 12,000 | $1.21150 | $14,538.00 |
| 24,000 | $1.16925 | $28,062.00 |
| 25,000 | $1.16694 | $29,173.50 |

