
RP73PF1J332RBTDF | |
---|---|
DigiKey Part Number | A110062TR-ND - Tape & Reel (TR) A110062CT-ND - Cut Tape (CT) A110062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J332RBTDF |
Description | RES SMD 332 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J332RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.97700 | $19.77 |
25 | $1.83000 | $45.75 |
50 | $1.72860 | $86.43 |
100 | $1.63300 | $163.30 |
250 | $1.51912 | $379.78 |
500 | $1.44134 | $720.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41618 | $1,416.18 |
2,000 | $1.33527 | $2,670.54 |
3,000 | $1.31164 | $3,934.92 |
5,000 | $1.27489 | $6,374.45 |
7,000 | $1.24996 | $8,749.72 |
10,000 | $1.21945 | $12,194.50 |
12,000 | $1.21306 | $14,556.72 |
24,000 | $1.17076 | $28,098.24 |
25,000 | $1.16844 | $29,211.00 |