0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J29R4BTDF

DigiKey Part Number
A109961TR-ND - Tape & Reel (TR)
A109961CT-ND - Cut Tape (CT)
A109961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J29R4BTDF
Description
RES SMD 29.4 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J29R4BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.93000$19.30
25$1.78680$44.67
50$1.68820$84.41
100$1.59540$159.54
250$1.48356$370.89
500$1.40752$703.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43233$1,432.33
2,000$1.36615$2,732.30
3,000$1.33076$3,992.28
5,000$1.28952$6,447.60
7,000$1.26432$8,850.24
10,000$1.23923$12,392.30
12,000$1.22703$14,724.36
24,000$1.18427$28,422.48
25,000$1.18192$29,548.00
Manufacturers Standard Package