
RP73PF1J29R4BTDF | |
---|---|
DigiKey Part Number | A109961TR-ND - Tape & Reel (TR) A109961CT-ND - Cut Tape (CT) A109961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J29R4BTDF |
Description | RES SMD 29.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J29R4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93000 | $19.30 |
25 | $1.78680 | $44.67 |
50 | $1.68820 | $84.41 |
100 | $1.59540 | $159.54 |
250 | $1.48356 | $370.89 |
500 | $1.40752 | $703.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.43233 | $1,432.33 |
2,000 | $1.36615 | $2,732.30 |
3,000 | $1.33076 | $3,992.28 |
5,000 | $1.28952 | $6,447.60 |
7,000 | $1.26432 | $8,850.24 |
10,000 | $1.23923 | $12,392.30 |
12,000 | $1.22703 | $14,724.36 |
24,000 | $1.18427 | $28,422.48 |
25,000 | $1.18192 | $29,548.00 |