
RP73PF1J210KBTDF | |
|---|---|
DigiKey Part Number | A110331TR-ND - Tape & Reel (TR) A110331CT-ND - Cut Tape (CT) A110331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J210KBTDF |
Description | RES SMD 210K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J210KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.85360 | $46.34 |
| 50 | $1.75080 | $87.54 |
| 100 | $1.65540 | $165.54 |
| 250 | $1.53936 | $384.84 |
| 500 | $1.46038 | $730.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48640 | $1,486.40 |
| 2,000 | $1.41787 | $2,835.74 |
| 3,000 | $1.38126 | $4,143.78 |
| 5,000 | $1.33863 | $6,693.15 |
| 7,000 | $1.31259 | $9,188.13 |
| 10,000 | $1.28665 | $12,866.50 |
| 12,000 | $1.27404 | $15,288.48 |
| 24,000 | $1.22985 | $29,516.40 |
| 25,000 | $1.22742 | $30,685.50 |

