
RP73PF1J20R5BTDF | |
---|---|
DigiKey Part Number | A109946TR-ND - Tape & Reel (TR) A109946CT-ND - Cut Tape (CT) A109946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J20R5BTDF |
Description | RES SMD 20.5 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J20R5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.26300 | $22.63 |
25 | $2.09760 | $52.44 |
50 | $1.98020 | $99.01 |
100 | $1.87230 | $187.23 |
250 | $1.74164 | $435.41 |
500 | $1.65308 | $826.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68306 | $1,683.06 |
2,000 | $1.60615 | $3,212.30 |
3,000 | $1.56513 | $4,695.39 |
5,000 | $1.51734 | $7,586.70 |
7,000 | $1.48816 | $10,417.12 |
10,000 | $1.45912 | $14,591.20 |
12,000 | $1.44499 | $17,339.88 |
24,000 | $1.39555 | $33,493.20 |
25,000 | $1.39284 | $34,821.00 |