
RP73PF1J18K7BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J18K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J18K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J18K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J18K7BTDF |
Description | RES SMD 18.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J18K7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.91200 | $19.12 |
25 | $1.77120 | $44.28 |
50 | $1.67140 | $83.57 |
100 | $1.57990 | $157.99 |
250 | $1.46944 | $367.36 |
500 | $1.39412 | $697.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41618 | $1,416.18 |
2,000 | $1.35066 | $2,701.32 |
3,000 | $1.31567 | $3,947.01 |
5,000 | $1.27489 | $6,374.45 |
7,000 | $1.24996 | $8,749.72 |
10,000 | $1.22514 | $12,251.40 |
12,000 | $1.21306 | $14,556.72 |
24,000 | $1.17076 | $28,098.24 |
25,000 | $1.16844 | $29,211.00 |