
RP73PF1J105KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J105KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J105KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J105KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J105KBTDF |
Description | RES SMD 105K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J105KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.02600 | $20.26 |
25 | $1.87880 | $46.97 |
50 | $1.77260 | $88.63 |
100 | $1.67630 | $167.63 |
250 | $1.55896 | $389.74 |
500 | $1.47924 | $739.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39959 | $1,399.59 |
2,000 | $1.18961 | $2,379.22 |
3,000 | $1.17939 | $3,538.17 |
24,000 | $1.17076 | $28,098.24 |
25,000 | $1.16844 | $29,211.00 |