0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E9K53BTD

DigiKey Part Number
A127413TR-ND - Tape & Reel (TR)
A127413CT-ND - Cut Tape (CT)
A127413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E9K53BTD
Description
RES 9.53K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E9K53BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.11100$11.11
25$1.03240$25.81
50$0.97540$48.77
100$0.92150$92.15
250$0.85580$213.95
500$0.81070$405.35
1,000$0.76976$769.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73398$3,669.90
10,000$0.70383$7,038.30
15,000$0.68785$10,317.75
25,000$0.66935$16,733.75
35,000$0.65810$23,033.50
50,000$0.64695$32,347.50
60,000$0.64154$38,492.40
120,000$0.62266$74,719.20
125,000$0.62163$77,703.75
Manufacturers Standard Package