
RP73PF1E9K53BTD | |
---|---|
DigiKey Part Number | A127413TR-ND - Tape & Reel (TR) A127413CT-ND - Cut Tape (CT) A127413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E9K53BTD |
Description | RES 9.53K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E9K53BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.11100 | $11.11 |
25 | $1.03240 | $25.81 |
50 | $0.97540 | $48.77 |
100 | $0.92150 | $92.15 |
250 | $0.85580 | $213.95 |
500 | $0.81070 | $405.35 |
1,000 | $0.76976 | $769.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73398 | $3,669.90 |
10,000 | $0.70383 | $7,038.30 |
15,000 | $0.68785 | $10,317.75 |
25,000 | $0.66935 | $16,733.75 |
35,000 | $0.65810 | $23,033.50 |
50,000 | $0.64695 | $32,347.50 |
60,000 | $0.64154 | $38,492.40 |
120,000 | $0.62266 | $74,719.20 |
125,000 | $0.62163 | $77,703.75 |