0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E7K15BTDF

DigiKey Part Number
1712-RP73PF1E7K15BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E7K15BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1E7K15BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E7K15BTDF
Description
RES 7.15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E7K15BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.54200$15.42
25$1.42920$35.73
50$1.32980$66.49
100$1.19110$119.11
250$1.14936$287.34
500$1.12326$561.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.98506$985.06
2,000$0.79354$1,587.08
3,000$0.77209$2,316.27
5,000$0.75019$3,750.95
Manufacturers Standard Package