
RP73PF1E6K81BTD | |
|---|---|
DigiKey Part Number | A127399TR-ND - Tape & Reel (TR) A127399CT-ND - Cut Tape (CT) A127399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K81BTD |
Description | RES 6.81K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K81BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.21880 | $30.47 |
| 50 | $1.15020 | $57.51 |
| 100 | $1.08730 | $108.73 |
| 250 | $1.01000 | $252.50 |
| 500 | $0.95724 | $478.62 |
| 1,000 | $0.90937 | $909.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87320 | $4,366.00 |
| 10,000 | $0.83790 | $8,379.00 |
| 15,000 | $0.81920 | $12,288.00 |
| 25,000 | $0.79756 | $19,939.00 |
| 35,000 | $0.78442 | $27,454.70 |
| 50,000 | $0.77139 | $38,569.50 |
| 60,000 | $0.76507 | $45,904.20 |

