
RP73PF1E698RBTD | |
|---|---|
DigiKey Part Number | A127304TR-ND - Tape & Reel (TR) A127304CT-ND - Cut Tape (CT) A127304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E698RBTD |
Description | RES 698 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E698RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.16800 | $11.68 |
| 25 | $1.08160 | $27.04 |
| 50 | $1.02120 | $51.06 |
| 100 | $0.96390 | $96.39 |
| 250 | $0.89564 | $223.91 |
| 500 | $0.84876 | $424.38 |
| 1,000 | $0.80604 | $806.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77321 | $3,866.05 |
| 10,000 | $0.74161 | $7,416.10 |
| 15,000 | $0.72486 | $10,872.90 |
| 25,000 | $0.70547 | $17,636.75 |
| 35,000 | $0.69368 | $24,278.80 |
| 50,000 | $0.68199 | $34,099.50 |
| 60,000 | $0.67632 | $40,579.20 |
| 120,000 | $0.65655 | $78,786.00 |

