
RP73PF1E665RBTD | |
---|---|
DigiKey Part Number | A127302TR-ND - Tape & Reel (TR) A127302CT-ND - Cut Tape (CT) A127302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E665RBTD |
Description | RES 665 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E665RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23200 | $12.32 |
25 | $1.13960 | $28.49 |
50 | $1.07720 | $53.86 |
100 | $1.01820 | $101.82 |
250 | $0.94592 | $236.48 |
500 | $0.89598 | $447.99 |
1,000 | $0.85066 | $850.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66062 | $3,303.10 |
10,000 | $0.65548 | $6,554.80 |
15,000 | $0.65282 | $9,792.30 |
25,000 | $0.64979 | $16,244.75 |
35,000 | $0.64796 | $22,678.60 |
50,000 | $0.64617 | $32,308.50 |