
RP73PF1E5K76BTD | |
---|---|
DigiKey Part Number | A127392TR-ND - Tape & Reel (TR) A127392CT-ND - Cut Tape (CT) A127392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E5K76BTD |
Description | RES 5.76K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E5K76BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.12700 | $11.27 |
25 | $1.04880 | $26.22 |
50 | $0.99000 | $49.50 |
100 | $0.93620 | $93.62 |
250 | $0.86920 | $217.30 |
500 | $0.82360 | $411.80 |
1,000 | $0.78210 | $782.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.75006 | $3,750.30 |
10,000 | $0.62666 | $6,266.60 |