
RP73PF1E5K62BTD | |
---|---|
DigiKey Part Number | A127391TR-ND - Tape & Reel (TR) A127391CT-ND - Cut Tape (CT) A127391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E5K62BTD |
Description | RES 5.62K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E5K62BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.22300 | $12.23 |
25 | $1.13640 | $28.41 |
50 | $1.07400 | $53.70 |
100 | $1.01410 | $101.41 |
250 | $0.94228 | $235.57 |
500 | $0.89302 | $446.51 |
1,000 | $0.84811 | $848.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69496 | $3,474.80 |