
RP73PF1E4K42BTD | |
|---|---|
DigiKey Part Number | A127381TR-ND - Tape & Reel (TR) A127381CT-ND - Cut Tape (CT) A127381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E4K42BTD |
Description | RES 4.42K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E4K42BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.12400 | $28.10 |
| 50 | $1.06200 | $53.10 |
| 100 | $1.00320 | $100.32 |
| 250 | $0.93160 | $232.90 |
| 500 | $0.88274 | $441.37 |
| 1,000 | $0.83838 | $838.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63161 | $3,158.05 |
| 10,000 | $0.61817 | $6,181.70 |

