
RP73PF1E4K02BTD | |
---|---|
DigiKey Part Number | A127377TR-ND - Tape & Reel (TR) A127377CT-ND - Cut Tape (CT) A127377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E4K02BTD |
Description | RES 4.02K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E4K02BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.26400 | $12.64 |
25 | $1.17600 | $29.40 |
50 | $1.11180 | $55.59 |
100 | $1.05020 | $105.02 |
250 | $0.97548 | $243.87 |
500 | $0.92440 | $462.20 |
1,000 | $0.87808 | $878.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66959 | $3,347.95 |
10,000 | $0.65113 | $6,511.30 |