
RP73PF1E453RBTD | |
---|---|
DigiKey Part Number | A127286TR-ND - Tape & Reel (TR) A127286CT-ND - Cut Tape (CT) A127286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E453RBTD |
Description | RES 453 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E453RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.25800 | $12.58 |
25 | $1.17000 | $29.25 |
50 | $1.10600 | $55.30 |
100 | $1.04480 | $104.48 |
250 | $0.97048 | $242.62 |
500 | $0.91950 | $459.75 |
1,000 | $0.87343 | $873.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83847 | $4,192.35 |
10,000 | $0.80444 | $8,044.40 |
15,000 | $0.78642 | $11,796.30 |
25,000 | $0.76556 | $19,139.00 |
35,000 | $0.75288 | $26,350.80 |
50,000 | $0.74031 | $37,015.50 |
60,000 | $0.73422 | $44,053.20 |