
RP73PF1E32R4BTD | |
|---|---|
DigiKey Part Number | A127176TR-ND - Tape & Reel (TR) A127176CT-ND - Cut Tape (CT) A127176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E32R4BTD |
Description | RES 32.4 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E32R4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.14200 | $28.55 |
| 50 | $1.08020 | $54.01 |
| 100 | $1.01980 | $101.98 |
| 250 | $0.94768 | $236.92 |
| 500 | $0.89808 | $449.04 |
| 1,000 | $0.85297 | $852.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81862 | $4,093.10 |
| 10,000 | $0.78535 | $7,853.50 |
| 15,000 | $0.76771 | $11,515.65 |
| 25,000 | $0.74729 | $18,682.25 |
| 35,000 | $0.73489 | $25,721.15 |
| 50,000 | $0.72259 | $36,129.50 |
| 60,000 | $0.71662 | $42,997.20 |

