
RP73PF1E32R4BTD | |
|---|---|
DigiKey Part Number  | A127176TR-ND - Tape & Reel (TR) A127176CT-ND - Cut Tape (CT) A127176DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73PF1E32R4BTD  | 
Description  | RES 32.4 OHM 0.1% 1/10W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 32.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73PF1E32R4BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $1.23200 | $12.32 | 
| 25 | $1.14200 | $28.55 | 
| 50 | $1.08020 | $54.01 | 
| 100 | $1.01980 | $101.98 | 
| 250 | $0.94768 | $236.92 | 
| 500 | $0.89808 | $449.04 | 
| 1,000 | $0.85297 | $852.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.81862 | $4,093.10 | 
| 10,000 | $0.78535 | $7,853.50 | 
| 15,000 | $0.76771 | $11,515.65 | 
| 25,000 | $0.74729 | $18,682.25 | 
| 35,000 | $0.73489 | $25,721.15 | 
| 50,000 | $0.72259 | $36,129.50 | 
| 60,000 | $0.71662 | $42,997.20 | 

