
RP73PF1E31K6BTD | |
---|---|
DigiKey Part Number | A127463TR-ND - Tape & Reel (TR) A127463CT-ND - Cut Tape (CT) A127463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E31K6BTD |
Description | RES 31.6K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E31K6BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.13500 | $11.35 |
25 | $1.05200 | $26.30 |
50 | $0.99340 | $49.67 |
100 | $0.93780 | $93.78 |
250 | $0.87116 | $217.79 |
500 | $0.82540 | $412.70 |
1,000 | $0.78382 | $783.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.64016 | $3,200.80 |
10,000 | $0.62666 | $6,266.60 |
15,000 | $0.61986 | $9,297.90 |
25,000 | $0.61272 | $15,318.00 |
35,000 | $0.61099 | $21,384.65 |
50,000 | $0.60928 | $30,464.00 |