
RP73PF1E30R9BTD | |
---|---|
DigiKey Part Number | A127174TR-ND - Tape & Reel (TR) A127174CT-ND - Cut Tape (CT) A127174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E30R9BTD |
Description | RES 30.9 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E30R9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.25000 | $12.50 |
25 | $1.15680 | $28.92 |
50 | $1.09300 | $54.65 |
100 | $1.03170 | $103.17 |
250 | $0.95872 | $239.68 |
500 | $0.90856 | $454.28 |
1,000 | $0.86289 | $862.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82825 | $4,141.25 |
10,000 | $0.79461 | $7,946.10 |
15,000 | $0.77678 | $11,651.70 |
25,000 | $0.75615 | $18,903.75 |
35,000 | $0.74361 | $26,026.35 |
50,000 | $0.73118 | $36,559.00 |
60,000 | $0.72516 | $43,509.60 |