
RP73PF1E31K6BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E31K6BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E31K6BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E31K6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E31K6BTDF |
Description | RES 31.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E31K6BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.33200 | $13.32 |
25 | $1.23520 | $30.88 |
50 | $1.16660 | $58.33 |
100 | $1.10200 | $110.20 |
250 | $1.02372 | $255.93 |
500 | $0.97032 | $485.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.98633 | $986.33 |
2,000 | $0.79456 | $1,589.12 |
3,000 | $0.77309 | $2,319.27 |
5,000 | $0.75116 | $3,755.80 |