0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E309RBTD

DigiKey Part Number
A127270TR-ND - Tape & Reel (TR)
A127270CT-ND - Cut Tape (CT)
A127270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E309RBTD
Description
RES 309 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
309 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E309RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.31500$13.15
25$1.21880$30.47
50$1.15020$57.51
100$1.08730$108.73
250$1.01000$252.50
500$0.95724$478.62
1,000$0.90937$909.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.87320$4,366.00
10,000$0.83790$8,379.00
15,000$0.81920$12,288.00
25,000$0.79756$19,939.00
35,000$0.78442$27,454.70
50,000$0.77139$38,569.50
60,000$0.76507$45,904.20
Manufacturers Standard Package