
RP73PF1E249RBTD | |
|---|---|
DigiKey Part Number | A127261TR-ND - Tape & Reel (TR) A127261CT-ND - Cut Tape (CT) A127261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E249RBTD |
Description | RES 249 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E249RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.02800 | $25.70 |
| 50 | $0.97080 | $48.54 |
| 100 | $0.91700 | $91.70 |
| 250 | $0.85176 | $212.94 |
| 500 | $0.80688 | $403.44 |
| 1,000 | $0.76616 | $766.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66493 | $3,324.65 |
| 10,000 | $0.64282 | $6,428.20 |
| 60,000 | $0.64217 | $38,530.20 |
| 120,000 | $0.62328 | $74,793.60 |
| 125,000 | $0.62225 | $77,781.25 |

