0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E21KBTD

DigiKey Part Number
A127446TR-ND - Tape & Reel (TR)
A127446CT-ND - Cut Tape (CT)
A127446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E21KBTD
Description
RES 21K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E21KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.11100$11.11
25$1.03600$25.90
50$0.97700$48.85
100$0.92310$92.31
250$0.85708$214.27
500$0.81200$406.00
1,000$0.77107$771.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73398$3,669.90
10,000$0.61817$6,181.70
Manufacturers Standard Package