
RP73PF1E21KBTD | |
|---|---|
DigiKey Part Number | A127446TR-ND - Tape & Reel (TR) A127446CT-ND - Cut Tape (CT) A127446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E21KBTD |
Description | RES 21K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E21KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.97700 | $48.85 |
| 100 | $0.92310 | $92.31 |
| 250 | $0.85708 | $214.27 |
| 500 | $0.81200 | $406.00 |
| 1,000 | $0.77107 | $771.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73398 | $3,669.90 |
| 10,000 | $0.61817 | $6,181.70 |

