
RP73PF1E1K15BTD | |
|---|---|
DigiKey Part Number | A127325TR-ND - Tape & Reel (TR) A127325CT-ND - Cut Tape (CT) A127325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K15BTD |
Description | RES 1.15K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K15BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.21720 | $30.43 |
| 50 | $1.14880 | $57.44 |
| 100 | $1.08590 | $108.59 |
| 250 | $1.00872 | $252.18 |
| 500 | $0.95602 | $478.01 |
| 1,000 | $0.90820 | $908.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87208 | $4,360.40 |
| 10,000 | $0.83683 | $8,368.30 |
| 15,000 | $0.81815 | $12,272.25 |
| 25,000 | $0.79654 | $19,913.50 |
| 35,000 | $0.78341 | $27,419.35 |
| 50,000 | $0.77040 | $38,520.00 |
| 60,000 | $0.76408 | $45,844.80 |

