
RP73PF1E1K07BTD | |
---|---|
DigiKey Part Number | A127322TR-ND - Tape & Reel (TR) A127322CT-ND - Cut Tape (CT) A127322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K07BTD |
Description | RES 1.07K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K07BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10800 | $11.08 |
25 | $1.03120 | $25.78 |
50 | $0.96240 | $48.12 |
100 | $0.83670 | $83.67 |
250 | $0.76920 | $192.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71212 | $3,560.60 |
10,000 | $0.69815 | $6,981.50 |
15,000 | $0.69139 | $10,370.85 |
25,000 | $0.67279 | $16,819.75 |
35,000 | $0.66149 | $23,152.15 |
50,000 | $0.65027 | $32,513.50 |
60,000 | $0.64483 | $38,689.80 |