0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E1K05BTD

DigiKey Part Number
A127321TR-ND - Tape & Reel (TR)
A127321CT-ND - Cut Tape (CT)
A127321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E1K05BTD
Description
RES 1.05K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E1K05BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,106
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.22400$12.24
25$1.13560$28.39
50$1.07040$53.52
100$1.01170$101.17
250$0.93984$234.96
500$0.89074$445.37
1,000$0.84604$846.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81195$4,059.75
10,000$0.77892$7,789.20
15,000$0.76141$11,421.15
25,000$0.74114$18,528.50
35,000$0.72883$25,509.05
50,000$0.71662$35,831.00
60,000$0.71070$42,642.00
Manufacturers Standard Package