
RP73PF1E158RBTD | |
|---|---|
DigiKey Part Number  | A127242TR-ND - Tape & Reel (TR) A127242CT-ND - Cut Tape (CT) A127242DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73PF1E158RBTD  | 
Description  | RES 158 OHM 0.1% 1/10W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 158 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73PF1E158RBTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $1.16700 | $11.67 | 
| 25 | $1.08000 | $27.00 | 
| 50 | $1.01980 | $50.99 | 
| 100 | $0.96270 | $96.27 | 
| 250 | $0.89448 | $223.62 | 
| 500 | $0.84766 | $423.83 | 
| 1,000 | $0.80500 | $805.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.73304 | $3,665.20 | 
| 10,000 | $0.70293 | $7,029.30 | 
| 15,000 | $0.68697 | $10,304.55 | 
| 25,000 | $0.66849 | $16,712.25 | 
| 35,000 | $0.65726 | $23,004.10 | 
| 50,000 | $0.64612 | $32,306.00 | 
| 60,000 | $0.64071 | $38,442.60 | 
| 120,000 | $0.62186 | $74,623.20 | 
| 125,000 | $0.62083 | $77,603.75 | 

