
RP73PF1E150RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E150RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E150RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E150RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E150RBTDF |
Description | RES 150 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E150RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.39700 | $13.97 |
| 25 | $1.29400 | $32.35 |
| 50 | $1.22380 | $61.19 |
| 100 | $1.15020 | $115.02 |
| 250 | $1.07440 | $268.60 |
| 500 | $1.01834 | $509.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03534 | $1,035.34 |
| 2,000 | $0.97514 | $1,950.28 |
| 3,000 | $0.86733 | $2,601.99 |
| 5,000 | $0.75970 | $3,798.50 |

